Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0808749:0001

Terminal Block Marker, 1-10, 6.2Mm; |Phoenix Contact ZBF 6, LGS: FORTL.ZAHLEN 1-10
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808749:0001.

IHS

Datasheet2 pages12 years ago

element14 APAC

JRH Electronics

Farnell

MRO Stop

Inventory History

3 month trend:
+99.56%

Supply Chain

Country of OriginIndia
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 0808749:0001 provided by its distributors.

Terminal Block Marker, 1-10, 6.2Mm; |Phoenix Contact ZBF 6,LGS:FORTL.ZAHLEN 1-10
Zack Marker Strip for Phoenix Contact Modular Terminal Blocks Polyamide White
Avnet Japan
TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT, 1-10, , ZACK, ZB/ZBF SERIES
Phoenix Contact 0808749:0001 Labelling Accessory for 6.2mm Terminals
Phoenix Contact Zackband ZBF 6,LGS:FORTL.ZAHLEN 1-10 - 0808749:0001
Phoenix,Quick marking strip,ZBF6,LGS:FORTL.ZAHLEN1-10,Connector Accessories Zack Marker Strip Straight
Terminal Block Tools & Accessories ZBF 6,LGS: 1-10
Strip Marker Polyamide Legend: 1 thru 10
Terminal Block Accessory, Marker Strip
Zack marker strip flat, 10-section, horizontally labeled with the consecutive numbers: 1 ... 10, white, for terminal block width: 6.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBF 6,LGS:FORTL.ZAHLEN 1-10
  • ZBF6,LGS:FORTL.ZAHLEN1-10