Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0801446

Lead marker Mounting type: Slide-on Writing area: 15 x 4 mm Whi

$ 7.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0801446.

Electro Sonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.51%

Supply Chain

Country of OriginPoland
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact0801462
Conductor Marker, 4Mm X 18Mm, White,pk10; |Phoenix Contact 0801462
Phoenix Contact0801438
Badge Mounting type: Slide-on Writing area: 12 x 4 mm White
Phoenix Contact0828570
Conductor Marker, 12Mm X 4Mm, White; |Phoenix Contact 0828570

Descriptions

Descriptions of Phoenix Contact 0801446 provided by its distributors.

Lead marker Mounting type: Slide-on Writing area: 15 x 4 mm Whi
Conductor Marker, 4Mm X 15Mm, White; |Phoenix Contact 0801446
Conductor Marker Blank Legend White Background
Cable Markers Printable Insert Polycarbonate White
WIRE MARKER CARD 4MM X 15MM WHT
CONDUCTOR MARKING;SHEET;WHITE;UNLABELED;INSERT
Phoenix Contact Cable identification, US-WMTseries, Fixed with inserts, white, Minimum wire diameter0.6mm, The largest wire diameter50mm
CONDUCTOR MARKER, 4MM X 15MM, WHITE; Marker Type: Thermal Transfer; Legend: Blank (No Legend); Legend Colour: -; Marker Colour: White; Marker Dimensions: 4mm x 15mm; Cable Diameter Max: 50mm; Cable Diameter Min: 0.6mm; Marker M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG