Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0801430

Wire Labels & Markers UCT-WMT 10x4 CONDUCTOR MARKER

$ 7.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0801430.

Electro Sonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.00%

Supply Chain

Country of OriginPoland
Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact0801438
Badge Mounting type: Slide-on Writing area: 12 x 4 mm White
Phoenix Contact0803980
LABELING;WIRE MARKER;MARKER CARRIER;0.394" (10.00MM) CABLE;BLANK;(ABS)
Phoenix Contact0828570
Conductor Marker, 12Mm X 4Mm, White; |Phoenix Contact 0828570

Descriptions

Descriptions of Phoenix Contact 0801430 provided by its distributors.

Wire Labels & Markers UCT-WMT 10x4 CONDUCTOR MARKER
Phoenix Contact Adercoderingen UCT-WMT (10X4) - 0801430
LABELING;WIRE MARKER;TERM BLOCK MARKER
CABLE MARKER, 0.6MM-7MM, PC, WHITE;
WIRE MARKER CLIP-ON 10MM X 4MM

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG