Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0712314

Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 10A; Plug-In; Vol-Rtg 250/65VAC/VDC
$ 18.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0712314.

Farnell

Datasheet10 pages9 years ago

element14 APAC

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.45%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
Carling TechnologiesCLB-133-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 13A 250VAC/32VDC
Sensata / AirpaxATR11-D-X-63-WB-8.0A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC

Descriptions

Descriptions of Phoenix Contact 0712314 provided by its distributors.

Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 10A; Plug-In; Vol-Rtg 250/65VAC/VDC
Phoenix Contact Thermal Circuit Breaker; TCP 10A; 1-Pole; 10A; 250VAC/72VDC; Push Button; Blade Terminal; Slow Trip Curve
Thermal miniature circuit breaker, pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Fuse modular terminal block, Nominal current: 10 A, Nominal voltage: 250 V, Width: 8.2 mm, Fuse type: Slow-blow, Fuse type: Automatic device, Color: black
CIRCUIT BREAKER, 250VAC, 65VDC, 10A; Product Range: CLIPLINE Series; Current Rating: 10A; No. of Poles: 1 Pole; Voltage Rating V DC: 65VDC; Voltage Rating VAC: 250VAC; Circuit Breaker Mounting: DIN Rail; SVHC: No SVHC (15-Jan-2
Buy the Phoenix Contact 0712314 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 0712314 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCP 10A
  • TCP10A