Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Philmore 30-2295

Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount
$ 2.473
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Philmore 30-2295.

Electro Sonic

Datasheet1 page20 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Philmore 30-2295 provided by its distributors.

Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount
LKG P.B. SWITCH Part Number: 30-2295 UPC: 038975322957
Product Range:-; Panel Cutout Diameter:18Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural; Contact Current Ac Max:3A; Contact Voltage Vac:125V Rohs Compliant: Yes |Philmore 30-2295

Manufacturer Aliases

Philmore has several brands around the world that distributors may use as alternate names. Philmore may also be known as the following names:

  • PHILMORE MFG
  • PHILMOR
  • PHILMORE-LKG
  • LKG/Philmore
  • Philmore Industries
  • LKG INDUSTRIES INC
  • Philmore LKG Industries
  • Philmore-Cartercraft
  • PHIMORE MFG
  • PHILMO
  • Philmore Manufacturing
  • LKG Philmore Mfg Co Inc
  • PHILMORE-LKG/EDGE
  • PHILMORE- LKG INDUST