Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Philips SN74LVC244APWR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SN74LVC244APWR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Philips SN74LVC244APWR.

Texas Instruments

Datasheet26 pages15 years ago
Datasheet23 pages18 years ago

Farnell

element14

Newark

Factory Futures

Descriptions

Descriptions of Philips SN74LVC244APWR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125
DRIVER, BUFFER & LINE; TOSSUP; 20PINS; -0.5V(MIN.) VOLTAGE, INPUT; 1.05V(MIN.)
IC,SN74LVC244APWR,OCTAL BUFFER /LINE DRIVER WITH 3-STATE<AZ
IC, 74LVC, SMD, 74LVC244, TSSOP20; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LVC244; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Family:LVC; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Philips has several brands around the world that distributors may use as alternate names. Philips may also be known as the following names:

  • PHILIPS COMPONENTS
  • PHILIP
  • NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
  • PHILIPS/NXP
  • Philips -RoHS-konform-
  • PHILIPS-ELECTRONICS
  • Philips DAT
  • Philips -RoHS-
  • PHILIHPS
  • Philips ECG
  • Philips Semiconductor Incorpor
  • Philips Electronic Components
  • PHILIPS/TESLA
  • Philips Semicons
  • Philips (Van Silfhout BV)
  • Philips Broadband Networks
  • PHILIPS E C G INC
  • Philips (Conrad Elektronik BV)
  • PHILPS
  • PHISIPS
  • PHILIPPNES
  • Philips (Jean Müller GmbH)
  • Philips (Technische Unie BV)
  • Philips (Signify (Philips))
  • Philips (Bailey Electric en Electronics)