Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pfannenberg 23111800000

Sounder Model DS10 24VDC

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-7.65%

Descriptions

Descriptions of Pfannenberg 23111800000 provided by its distributors.

Sounder Model DS10 24VDC
Pfannenberg 23111800000
Tone Type = Falling / Tone Type = Rising / Tone Type = Siren / Tone Type = Pulse / Tone Type = Sweeping / Tone Type = Continuous / Tone Type = Intermittent / Tone Type = Alternating / Tones = 32 / Horn Type = Multi-Sounder / Sound Level dB = 114 / Operating Voltage = 24 VDC / Frequency Response Min. Hz = 50 / Frequency Response Max. Hz = 60 / Current Consumption mA = 280 / Horn / Siren Colour = Red / Housing Material = Aluminium / Mounting Type = Surface Mount / Termination Type = Cable Gland, M20 / Protection Rating = IP66 / Protection Rating = IP67 / Series = DS 10 / Width mm = 143 / Height mm = 150 / Depth mm = 150

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc