Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pfannenberg 21513818101

Light Effect = Continuous / Light Effect = Blinking / Light Effect = Flashing / Signal Elements = 1 / Operating...

$ 314

Price and Stock

Descriptions

Descriptions of Pfannenberg 21513818101 provided by its distributors.

Light Effect = Continuous / Light Effect = Blinking / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Current Consumption mA = 120 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Terminal / Mounting Type = Surface Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Overall Height mm = 80 / Series = PY L-S

Images

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc