Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pfannenberg 21355635000

Light Effect = Continuous / Light Effect = Flashing / Light Effect = Blinking / Light Effect = Double Flash / Signal...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Pfannenberg 21355635000 provided by its distributors.

Light Effect = Continuous / Light Effect = Flashing / Light Effect = Blinking / Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 180 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 140 / Overall Height mm = 177 / Series = Spectra

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc