Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pfannenberg 21003105156

Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 185 / Operating Voltage Max. V = 242 /...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Pfannenberg 21003105156 provided by its distributors.

Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 185 / Operating Voltage Max. V = 242 / Current Consumption mA = 70 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Yellow / Case Material = Aluminium / Multifunction = No / Termination Type = Screw / Mounting Type = Surface Mount / Service Life = 8 Million Flashes / Protection Rating = IP54 / Base Diameter mm = 80 / Overall Height mm = 282 / Series = WBL

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc