Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pfannenberg 11611101050

4th Generation - NEMA TYPE 12 Filterfan, 16 CFM2, 230 VAC, RAL 9011, Black
$ 158.395

Price and Stock

Inventory History

3 month trend:
+205%

Descriptions

Descriptions of Pfannenberg 11611101050 provided by its distributors.

4th Generation - NEMA TYPE 12 Filterfan, 16 CFM2, 230 VAC, RAL 9011, Black
Filter Fan, 230VAC, Black Grille
Unimpeded Air Flow m³/h = 19 / Supply Voltage V = 230 / Noise Level dBA = 33 / IP Rating = IP54 / Input Current mA = 60 / AC or DC Operation = AC / Face Width mm = 109 / Face Height mm = 109 / Installation Depth mm = 62 / Input Power Rating W = 12 / Filtered Air Flow m³/h = 12

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc