Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Petzl E91HOU

PETZL E91HOU Industrial Headlamp, LED, Green. More details: Industrial Headlamp, 81 Lumens, Battery Size AAA, Number...

Submit Request for Quote

Unfortunately we do not know of any distributors for E91HOU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Petzl E91HOU provided by its distributors.

PETZL E91HOU Industrial Headlamp, LED, Green. More details: Industrial Headlamp, 81 Lumens, Battery Size AAA, Number of Batteries 3, Yes Batteries Included, Battery Burn Time 180 hr., Lamp Type LED, Light Output Modes Proximity, Some Movement, Body Color Green, Body Material Polycarbonate, Weight with Batteries 3 oz., Lens Material Polycarbonate, Switch Type Push Button, Wide Focus, Beam Distance 30m, Impact Resistance No, Water Penetration Rating IPX4, Safety Rating Not Rated, Standards CE

Manufacturer Aliases

Petzl has several brands around the world that distributors may use as alternate names. Petzl may also be known as the following names:

  • Petzl America