Performance Semiconductor P74FCT240TSO

Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Performance Semiconductor P74FCT240TSO.

IHS

Datasheet5 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.447
$ 0.447
Stock
72
242,776
242,776
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Performance Semiconductor P74FCT240TSO provided by its distributors.

Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20

Manufacturer Aliases

Performance Semiconductor has several brands around the world that distributors may use as alternate names. Performance Semiconductor may also be known as the following names:

  • PERFORMANCE SEMICONDUCTOR CORP
  • PERFORMANCE SEM
  • PERFORMANCE SEMI
  • PERFORMANCE SEMICOND
  • PERFORMANCE SEMI CORP
  • Performance Semiconductor Corporation
  • PERFORMANCE SE
  • PERFORMANCE SEMICODUCTOR
  • PERFORMANCE SEMIC
  • PERF
  • PERFORMANCE SEMINC
  • PERFOR
  • PERFORMAN