What’s new: Find the right parts faster with our redesigned experience

Learn more

Pepperl & Fuchs OQT150-R101-2EP-IO-V31

VCSEL TOF Photoelectric Sensor
$ 183.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs OQT150-R101-2EP-IO-V31.

RS (Formerly Allied Electronics)

Datasheet8 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Pepperl & Fuchs OQT150-R101-2EP-IO-V31 provided by its distributors.

VCSEL TOF Photoelectric Sensor
Pepperl + Fuchs , OQT150, NPN/PNP, 5 ¡ú 150
Pepperl + Fuchs OQT150-R101-2EP-IO-V31
RS APAC
SENSOR, TRIANGULATION, M8, 150MM; Sensing Method:Triangulation; Product Range:R101 Series; Connection Method:M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:150mm; Supply Voltage DC Max:30V RoHS Compliant: Yes
Sensor Type = Triangulation Sensor / Optical Sensor Output Type = 2 x Push-Pull / Sensing Distance Min. mm = 5 / Sensing Distance Max. mm = 150 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Load Current mA = 100 / Response Time ms = 2.3 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = OQT / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 14 / Length mm = 18 / Height mm = 41

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS