Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PeakTech PEAKTECH 2175

LCR Meter CAT Catalogue Description: LCR Meter, Handheld, 1kHz Dimensions L x W x H: 182 x 82 x 55 mm Weight: 400 g...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 2175. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 2175 provided by its distributors.

LCR Meter CAT Catalogue Description: LCR Meter, Handheld, 1kHz Dimensions L x W x H: 182 x 82 x 55 mm Weight: 400 g Delivery with: Battery / Carrying Case / Manual / Test Lead Display: LCD, 4 ½-digit, 11 000 digits Electrical supply: 1 x 6LR61/9V Measurement frequency: fix 100 Hz / fix 1 kHz Measuring function: L / C / R / Continuity tester / Diode tester F max.: 110 mF F resolution: 1 pF H max.: 20 H H resolution: 1 uH Ohm max.: 110 MOhm Ohm resolution: 10 mOhm

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH2175