Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Paulstra 521452

Paulstra Hutchinson , M10

Submit Request for Quote

Unfortunately we do not know of any distributors for 521452. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-50.88%

Descriptions

Descriptions of Paulstra 521452 provided by its distributors.

Paulstra Hutchinson , M10
MOUNT, RADIAFLEX, FLEXIBLE; SVHC:No SVHC; Colour:Black; Compression Deflection:8; External Diameter:40mm; External Length / Height:35mm; External Width:40mm; Max Compression Load:120; Max Shear Load:20; Shear Deflection:6.5; Thread Length:25mm; Thread Size:M10; Weight:110g

Manufacturer Aliases

Paulstra has several brands around the world that distributors may use as alternate names. Paulstra may also be known as the following names:

  • Paulstra Hutchinson