Descriptions of Pasternack PEWGS6025 provided by its distributors.
WR-137 Waveguide Electromechanical Relay SPDT/DPDT Latching Switch, C Band 8.2 GHz, 12,000 Watts, CPR-137F, 28V, TTL Logic, Self Cut Off
Key Specifications, Waveguide Size: WR-137, Flange Size Flange Type Flange Group: None CPR-137F Standard Flange, Frequency Band: C band, Minimum Frequency: 5.85 GHz, Maximum Frequency: 8.2 GHz, Impedance: 50 Ohms, Maximum VSWR: 1.05:1, Switch Design: SPDT DPDT, Switching Action: Break Before Make, Actuator Type: Latching Actuator, Additional Actuator Feature 1: TTL Logic, Additional Actuator Feature 2: Self Cut Off, Additional Actuator Feature 3: Window Indicator, Additional Actuator Feature 4: Manual Override. WR-137 Waveguide Electromechanical Relay SPDT/DPDT Latching Switch, C Band 8.2 GHz, 12,000 Watts, CPR-137F, 28V, TTL Logic, Self Cut Off., WR137 waveguide electromechanical relay switch PEWGS6025 is part of Pasternack’s international ISO 9001:2008 certified facility same-day shipping program. Manufactured as SPDT and interchangeable DPDT settings, WR137 electromechanical waveguides are relay switches with latching actuators. Pasternack innovative SPDT/DPDT WR137 chem film-plated electromechanical switches are always in stock and have a 12,000 Watt maximum input power rating with a 320 KW peak power rating. 12,000 watts latching aluminum waveguide relay switch PEWGS6025 can operate in the ultra-wide C band frequency range of 5.85 GHz to 8.2 GHz. 8.2 GHz max WR137 12,000 watt waveguide electromechanical relay switch that has a typical actuating voltage of 28V is sold by Pasternack who has been in business since 1972. Electromechanical relay 28V 12,000 W max power C band waveguide has high CPR-137F standard flanges ports. These WR137 8.2 GHz aluminum body waveguide relay switches plated in chem film produce a maximum actuating current of 212 mA at a 28 V nominal operating voltage. 212 mA 12,000 W waveguide electromechanical latching relay switch PEWGS6025 by Pasternack has an operating range of 21 V to 32 V. The patented motor drive housings for PEWGS6025 C band electromechanical relay switches at 28 V with manual override control ttl-logic latching actuators support a removable cover for window indicator and a self cut off for the position indicator. Our 12,000 W max input power 21 V to 32 V waveguide relay switch PEWGS6025 with CPR-137F flanges has an impressive impedance of 50 Ohms. Pasternack WR137 SPDT/DPDT waveguide relay switch that requires a +28 Vdc nominal bias voltage has a -40°C to 85°C operating temperature range. 8.2 GHz aluminum waveguide electromechanical relay switch with 50 Ohms impedance can function under 30psig maximum operating pressure and is fitted with a fully weatherized package of 0-100% humidity. PEWGS6025 Electromechanical WR137 latching waveguide switch by Pasternack is a tough aluminum waveguide component that has 250,000k cycles minimum of cold switching mechanical life. C band Pasternack SPDT/DPDT CPR-137F flanged waveguide relay switch with 1.721 lbs of weight, is 0 in. wide, 0 in. long, and 0 in. high. WR137 28 Vdc 212 mA 5.85 GHz to 8.2 GHz electromechanical relay switch with maximum 1.05:1 VSWR (voltage standing wave ratio) has Pasternack’s expert technical support always at hand. CAD drawings with dimensions and specs on a downloadable PEWGS6025 PDF datasheet are available on the product page for this WR137 12,000 W 8.2 GHz waveguide electromechanical relay switch with CPR-137F flanges. Industry-leading electromechanical polarity C band latching waveguide that can function under 30psig and temperatures up to 85°C, ships to anywhere globally available the same day. Pasternack’s 1.05:1 VSWR WR137 waveguide relay actuating switch has a quick-connect circular dc connector with mate providing 0.02 dB maximum insertion loss and in-stock consistently for your convenience. Electronic warfare and countermeasures, microwave radio, VSAT, space systems, are just a few of the important applications that these Pasternack PEWGS6025 12,000 kW WR137 8.2 GHz C band waveguides chem films are used in. Ordering is easy, just go online or call our knowledgeable sales team by phone and get this WR137 SPDT/DPDT latching switch with 0.02 dB insertion loss and 70 dB of minimum isolation. To summarize, the quality and availability of Pasternack WR137 break before make waveguide electromechanical latching relay switch with 56,000,000 ns typical switching speed.