Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PEWCA1095

WR-75 UBR120 Flange to N Female Waveguide to Coax Adapter Operating from 9.84 GHz to 15 GHz in Brass
$ 632.792

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1095.

RFMW

Datasheet3 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-09-29

Descriptions

Descriptions of Pasternack PEWCA1095 provided by its distributors.

WR-75 UBR120 Flange to N Female Waveguide to Coax Adapter Operating from 9.84 GHz to 15 GHz in Brass
WAVEGUIDE-N, Panel Mount, Right Angle
WR-75 UBR120 Flange to N Female
Key Specifications, Waveguide Size: WR-75, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 9.84 GHz, Maximum Frequency: 15 GHz, Maximum VSWR: 1.25:1. WR-75 UBR120 Flange to N Female Waveguide to Coax Adapter Operating from 9.84 GHz to 15 GHz in Brass. PEWCA1095 WR-75 waveguide to coax adapter is also known as a WR-75 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-75 to type N connector and has a female gender. Our WR-75 to type N female waveguide adapter transition has a right angle design and has a UBR120 flange. Pasternack right angle WR75 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 9.84 GHz and a maximum frequency of 15 GHz. WR75 waveguide to type N transition adapter to coax PEWCA1095 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-75 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER