Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PEWCA1087

WR-137 PDR70 Flange to N Female Waveguide to Coax Adapter Operating from 5.38 GHz to 8.17 GHz in Aluminum
$ 523.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1087.

RFMW

Datasheet3 pages6 years ago

Descriptions

Descriptions of Pasternack PEWCA1087 provided by its distributors.

WR-137 PDR70 Flange to N Female Waveguide to Coax Adapter Operating from 5.38 GHz to 8.17 GHz in Aluminum
Key Specifications, Waveguide Size: WR-137, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 5.38 GHz, Maximum Frequency: 8.17 GHz, Maximum VSWR: 1.25:1. WR-137 PDR70 Flange to N Female Waveguide to Coax Adapter Operating from 5.38 GHz to 8.17 GHz in Aluminum. PEWCA1087 WR-137 waveguide to coax adapter is also known as a WR-137 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-137 to N type connector and has a female gender. Our WR-137 to type N female waveguide adapter transition has a right angle design and has a PDR70 flange. Pasternack right angle WR137 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 5.38 GHz and a maximum frequency of 8.17 GHz. WR137 waveguide to N type transition adapter to coax PEWCA1087 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-137 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER