Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PEWCA1005

WR-75 Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz
$ 1,007.676

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1005.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PEWCA1005 provided by its distributors.

WR-75 Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz
WAVEGUIDE-N, Panel Mount, Right Angle
Key Specifications, Waveguide Size: WR-75, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz. WR-75 Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz. PEWCA1005 WR-75 waveguide to coax adapter is also known as a WR-75 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-75 to N type connector and has a female gender. Our WR75 to type N female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR 75 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR75 waveguide to type N transition adapter to coax PEWCA1005 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-75 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER