Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PEWAN137-LMT

Standard Gain Horn L-style Anten
$ 440.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN137-LMT.

Pasternack

Datasheet3 pages2 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Pasternack PEWAN137-LMT provided by its distributors.

Standard Gain Horn L-style Anten
Key Specifications. Product Type Mount Waveguide Size WR-137 Body Material Aluminum Body Finish Chromate conversion. Standard Gain Horn L-style Antenna Mount, Waveguide Size WR137, IEC R70., Pasternack’s PEWAN137-LMT is an L-style antenna mount specifically designed for gain horn antennas. This L-style antenna mount is built with a waveguide size of WR137 and is compatible with the IEC R70 standard which ensures seamless integration with various equipment. Our high-quality WR137 gain horn L-style antenna mount is suitable for test and measurement applications. This antenna holder from Pasternack is highly portable and easy to handle. Our IEC R70 gain horn antenna holder has an aluminum body with chromate conversion inside finish, providing protection against environmental factors. This WR137 mount is coated with an anticorrosion gray paint, safeguarding it from moisture and UV radiation. Additional dimensions and specifications for this WR137 gain horn L-style antenna mount are on our downloadable PDF datasheet above. This gain horn L-style antenna mount is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality IEC R70 standard L-style antenna mount and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect WR137 gain horn L-style antenna mount for your requirement. Features Supports WR137 waveguide size Supports flange type: UG-1732/U, UG-1733/U, UDR 70, CPR 137, RDR 70, UG-1356/U, UG-1357/U, PDR 70 All Aluminum material Chromate conversion - inside finish Anti corrosion grey paint - outside finish Easy mount option and Seamless fit L-style mount for tripodsApplications Gain Horn or Waveguide Mounting Antenna Measurements Laboratory use Microwave Testing Radome Testing EMC measurement Satellite Antenna Testing.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEWAN137LMT