Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PEW42S001-4

WR-42 Straight Waveguide Section 4 Inch Length, UG Square Cover and Grooved Flange from 17.6 GHz to 26.7 GHz

$ 251.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW42S001-4.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PEW42S001-4 provided by its distributors.

WR-42 Straight Waveguide Section 4 Inch Length, UG Square Cover and Grooved Flange from 17.6 GHz to 26.7 GHz
WR-42 Straight Waveguide Section
Key Specifications. Waveguide Size 1 WR-42 Waveguide Size 2 WR-42 Length 3.94 inches Frequency, Min 17.6 GHz Frequency, Max 26.7 GHz Flange Type 1 UG Cover Flange Type 2 UG Grooved. WR-42 Straight Waveguide Section 4 Inch Length, UG Square Cover and Grooved Flange from 17.6 GHz to 26.7 GHz., Pasternack’s PEW42S001-4 is a WR-42 4-inch waveguide straight section with a square cover flange. This waveguide section has a frequency range of 17.6 to 26.7 GHz. The waveguide section is made of brass and protective paint. This waveguide section offers a maximum 1.05:1 VSWR. The straight waveguide section has an UG cover and grooved flange. This WR-42 4-inch waveguide section is ideal for test and measurement, research and development, and satellite communications. Pasternack has one of the largest in-stock selections of the waveguide straight section with a square cover flange for same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal WR-42 4-inch waveguide section for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER