Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PEW15A001

WR-15 Waveguide Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 2 dBi Gain with UG-385/U Round Cover Flange
$ 4,303.993
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW15A001.

RFMW

Datasheet5 pages6 years ago

Descriptions

Descriptions of Pasternack PEW15A001 provided by its distributors.

WR-15 Waveguide Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 2 dBi Gain with UG-385/U Round Cover Flange
WR-15 Waveguide Horn Antenna Ope
Key Specifications, Waveguide Size: WR-15, Direction Type: Omni Directional, Polarization: Vertical, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz, Beam Width, 3dB V: 30, Beam Width, 3dB H: 360. WR-15 Waveguide Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 2 dBi Gain with UG-385/U Round Cover Flange. PEW15A001 WR-15 waveguide horn antenna is also known as a WR-15 horn antenna. Our WR 15 horn antenna has a minimum frequency of 50 GHz and a maximum frequency of 75 GHz. WR-15 horn antenna PEW15A001 has a vertical beam width of 30 and horizontal of 360 degrees at 3 dB. This WR-15 waveguide horn antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR15 horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER