Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PESMA1009-50PK

1880-1900 MHz, 3 dBi, Stamped Metal DECT Embedded Antenna-50 Pack
$ 38.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PESMA1009-50PK.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PESMA1009-50PK provided by its distributors.

1880-1900 MHz, 3 dBi, Stamped Metal DECT Embedded Antenna-50 Pack
1880-1900 MHz, 3 dBi, Stamped Me
Key Specifications. Antenna Type Stamped Metal Polarization Linear Minimum Frequency 1.88 GHz Maximum Frequency 1.9 GHz Impedance 50 Ohm Maximum Input VSWR 2:1. 1880-1900 MHz, 3 dBi, Stamped Metal DECT Embedded Antenna-50 Pack., Linear polarized antenna PESMA1009-50PK from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The stamped metal antenna has a maximum frequency of 1900 MHz and a minimum frequency of 1880 MHz. This 50-pack stamped metal antenna has a maximum input VSWR of 2:1. This stamped metal antenna has an overall length of 1.14 inches and a width of 0.6 inches. Pasternack’s PESMA1009-50PK is a single band antenna operating from 1880 to 1900 MHz with a 3 dBi gain. Our high-quality 50-pack omni directional antenna has an impedance of 50 Ohms. Pasternack's experts are on hand to assist you with any inquiries. Order this PESMA1009-50PK 50-pack stamped metal antenna 7 days a week, 24 hours a day, using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Our knowledgeable sales team and ability in the global availability market allow us to lead the industry in supplying RF products like these omni directional antennas.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER