Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PEANOM1092

5-in-1 Cellular, GPS Combination IoT Antenna FAKRA Jack ABS Radome Black IP69K
$ 531.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANOM1092.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PEANOM1092 provided by its distributors.

5-in-1 Cellular, GPS Combination IoT Antenna FAKRA Jack ABS Radome Black IP69K
5-in-1 Cellular, GPS Combination
Key Specifications. Antenna Type Mobile Polarization Vertical Connector Series FAKRA Connector Gender Female Impedance 50 Ohm. 5-in-1 Cellular, GPS Combination IoT Antenna FAKRA Jack ABS Radome Black IP69K. The Pasternack PEANOM1092 is a 5-in-1 combination antenna designed for public safety, emergency services, mobile base stations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This vertically polarized omnidirectional antenna has color-coded FAKRA female connectors with 17 feet cable leads. Our high-quality mobile antenna with 5 ports has a typical input VSWR of 2:1. The IoT combination antenna from Pasternack has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. This PEANOM1092 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 4 cellular, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capable IoT antenna features four 4G/5G, and one L1/G1 GPS band elements in one radome. Emergency services, first responders, and fleets can rely on our 5-in-1 combination antenna to maintain a secure link between vehicles and dispatch centers.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER