Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9867

WR-75 Square Type Flange to End Launch N Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz
$ 505.216

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9867.

RFMW

Datasheet4 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-06-26

Descriptions

Descriptions of Pasternack PE9867 provided by its distributors.

WR-75 Square Type Flange to End Launch N Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz
WAVEGUIDE-N, Panel Mount, Straight
WR-75 Square Type Flange to End
Key Specifications, Waveguide Size: WR-75, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz, Maximum VSWR: 1.4:1. WR-75 Square Type Flange to End Launch N Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz. PE9867 WR-75 waveguide to coax adapter is also known as a WR-75 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR75 to type N connector and has a female gender. Our WR 75 to type N female waveguide adapter transition has a end launch design and has a square type flange. Pasternack end launch WR75 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR-75 waveguide to type N transition adapter to coax PE9867 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-75 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER