Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9830

WR-137 CMR-137 Flange to SMA Female Waveguide to Coax Adapter Operating from 5.85 GHz to 8.2 GHz
$ 606.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9830.

RFMW

Datasheet4 pages7 years ago

Descriptions

Descriptions of Pasternack PE9830 provided by its distributors.

WR-137 CMR-137 Flange to SMA Female Waveguide to Coax Adapter Operating from 5.85 GHz to 8.2 GHz
WR-137 CMR-137 Flange to SMA Fem
Key Specifications, Waveguide Size: WR-137, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 5.85 GHz, Maximum Frequency: 8.2 GHz, Maximum VSWR: 1.3:1. WR-137 CMR-137 Flange to SMA Female Waveguide to Coax Adapter Operating from 5.85 GHz to 8.2 GHz. PE9830 WR-137 waveguide to coax adapter is also known as a WR-137 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR137 to SMA connector and has a female gender. Our WR-137 to SMA female waveguide adapter transition has a right angle design and has a CMR-137 flange. Pasternack right angle WR137 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 5.85 GHz and a maximum frequency of 8.2 GHz. WR-137 waveguide to SMA transition adapter to coax PE9830 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-137 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER