Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9429

Precision N Female To N Female 4 Hole Flange Mount Adapter |Pasternack Enterprises PE9429
$ 236.686

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9429.

RFMW

Datasheet4 pages10 years ago

IHS

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Pasternack PE9429 provided by its distributors.

Precision N Female To N Female 4 Hole Flange Mount Adapter |Pasternack Enterprises PE9429
Threaded 18GHz 50Ω gold JackTOJack,outlet to outlet Bracket mounting,Flange mounting,panel mount
Other industrial control products
N-N, Panel Mount, Female-Female
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: 4 Hole Flange. Precision N Female to N Female 4 Hole Flange Mount Adapter. Type N adapter PE9429 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N female to type N female adapter is one of the many RF components that ship same day as they are ordered. PE9429 female N type to female N type adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female type N to female type N adapter PE9429 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER