Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9397

Pasternack PE9397 Adapter, 75 Ohm N Female to 75 Ohm F Male, Up to 3 GHz
$ 84.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9397.

RFMW

Datasheet5 pages7 years ago

IHS

Inventory History

3 month trend:
+444%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9397 provided by its distributors.

Pasternack PE9397 Adapter, 75 Ohm N Female to 75 Ohm F Male, Up to 3 GHz
Threaded 3GHz 75Ω gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,Through hole mounting
RF STRAIGHT ADAPTER
COAX ADAPT N TO F
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm N Female to 75 Ohm F Male Adapter. Type N adapter PE9397 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type F adapter is a between series coaxial adapter design. This 75 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. Type N female to type F male adapter is one of the many RF components that ship same day as they are ordered. PE9397 female type N to male type F adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to male F type adapter PE9397 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER