Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9182

Pasternack Sma Tee Adapter Female-Male-Female |Pasternack Enterprises PE9182
$ 83.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9182.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+48.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9182 provided by its distributors.

Pasternack Sma Tee Adapter Female-Male-Female |Pasternack Enterprises PE9182
COAX ADAPT SMA TO SMA, DUAL
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SMA, Connector Gender 3: Female, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Tee Adapter Female-Male-Female. SMA adapter PE9182 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. SMA female to SMA male adapter is one of the many RF components that ship same day as they are ordered. PE9182 female SMA to male SMA adapter has a tee body. This Pasternack tee SMA adapter is also known as a SMA T connector. Our female SMA to male SMA adapter PE9182 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER