Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE91558

2.4mm Male to 2.4mm Male Miter Right Angle Adapter, DC to 27 GHz
$ 221.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91558.

RFMW

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE91558 provided by its distributors.

2.4mm Male to 2.4mm Male Miter Right Angle Adapter, DC to 27 GHz
2.4mm Male to 2.4mm Male Miter R
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. 2.4mm Male to SMA Male Miter Right Angle Adapter, DC to 27 GHz. The 2.4mm to SMA miter right angle adapter PE91558 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.2:1. This RF adapter has a male to male gender configuration, which provides easier connections in tighter spaces. Our 2.4mm to SMA adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 27 GHz. This 2.4mm male to SMA male adapter is one of the many RF components that ship the same business day as they are ordered. The PE91558 male 2.4mm to male SMA adapter has a miter right angle body. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. This RF adapter has a 0.7-inch length, 0.32-inch width, and 0.023 lbs weight. The PE91558 adapter from Pasternack is made from a passivated stainless steel connector body and has a beryllium copper center contact. Our 2.4mm male to SMA male miter right angle radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of miter right angle 2.4mm to SMA radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 27 GHz RF adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER