Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE91555

3.5mm Male to 2.4mm Female Miter Right Angle Adapter, DC to 34.5 GHz
$ 268.701

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91555.

RFMW

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE91555 provided by its distributors.

3.5mm Male to 2.4mm Female Miter Right Angle Adapter, DC to 34.5 GHz
COAX ADAPT 2.4MM TO 3.5MM
Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. 3.5mm Male to 2.4mm Female Miter Right Angle Adapter, DC to 34.5 GHz. 3.5mm adapter PE91555 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to 2.4mm adapter is a in-series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34.5 GHz. 3.5mm male to 2.4mm female adapter is one of the many RF components that ship same day as they are ordered. PE91555 male 3.5mm to female 2.4mm adapter has a miter right angle body. Our male 3.5mm to female 2.4mm adapter PE91555 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 34.5 GHz 3.5mm to 2.4mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER