Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE91553

Low PIM TNC Female to QMA Male Adapter
$ 51.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91553.

RFMW

Datasheet4 pages4 years ago

Descriptions

Descriptions of Pasternack PE91553 provided by its distributors.

Low PIM TNC Female to QMA Male Adapter
COAX ADAPT TNC TO QMA
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM TNC Female to QMA Male Adapter. TNC adapter PE91553 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to QMA adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. TNC female to QMA male adapter is one of the many RF components that ship same day as they are ordered. PE91553 female TNC to male QMA adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to male QMA adapter PE91553 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to QMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER