Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE91258

Pasternack PE91258 - SMA Female to SMA Female Bulkhead Mount Adapter

$ 52.573

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91258.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+24.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91258 provided by its distributors.

Pasternack PE91258 - SMA Female to SMA Female Bulkhead Mount Adapter
Cable terminations and intermediate connectors
SMA-SMA, Panel Mount, Female-Female
ADPTR SMA F/SMA F BLKHD/18 GHZ
SMA Female to SMA Female Bulkhea
|Pasternack Enterprises PE91258
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. SMA Female to SMA Female Bulkhead Mount Adapter. SMA adapter PE91258 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91258 female SMA to female SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female SMA adapter PE91258 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER