Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE91101

SMP Female to SMP Female Adapter, Up to 8 GHz, .374 inch Special Length
$ 28.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91101.

RFMW

Datasheet5 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-22

Descriptions

Descriptions of Pasternack PE91101 provided by its distributors.

SMP Female to SMP Female Adapter, Up to 8 GHz, .374 inch Special Length
SMP Female to SMP Female Adapter
Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMP Female to SMP Female Adapter, Up to 8 GHz, .374 inch Special Length. SMP adapter PE91101 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMP to SMP adapter is a in-series coaxial adapter design. This 50 Ohm SMP adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. SMP female to SMP female adapter is one of the many RF components that ship same day as they are ordered. PE91101 female SMP to female SMP adapter has a straight body. This Pasternack straight SMP coax adapter is a in-line RF adapter. Our female SMP to female SMP adapter PE91101 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This up to 8 GHz, .374 inch special length SMP to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER