Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9109

Bnc Male To C Female Adapter |Pasternack Enterprises PE9109
$ 108.975

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9109.

RFMW

Datasheet3 pages10 years ago

IHS

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9109 provided by its distributors.

Bnc Male To C Female Adapter |Pasternack Enterprises PE9109
RF STRAIGHT ADAPTER
COAX ADAPT BNC TO C
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. BNC Male to C Female Adapter. BNC adapter PE9109 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to type C adapter is a between series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications. BNC male to type C female adapter is one of the many RF components that ship same day as they are ordered. PE9109 male BNC to female type C adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our male BNC to female C type adapter PE9109 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to C type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER