Descriptions of Pasternack PE91072 provided by its distributors.
Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMP Female to SMP Female Adapter, Up to 8 GHz, .370 inch Special Length. SMP adapter PE91072 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMP to SMP adapter is a in-series coaxial adapter design. This 50 Ohm SMP adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. SMP female to SMP female adapter is one of the many RF components that ship same day as they are ordered. PE91072 female SMP to female SMP adapter has a straight body. This Pasternack straight SMP coax adapter is a in-line RF adapter. Our female SMP to female SMP adapter PE91072 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This up to 8 GHz, .370 inch special length SMP to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.