Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9068

Sma Male To Sma Female Right Angle Adapt; |Pasternack Enterprises PE9068

$ 54.857

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9068.

RFMW

Datasheet5 pages9 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+82.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9068 provided by its distributors.

Sma Male To Sma Female Right Angle Adapt; |Pasternack Enterprises PE9068
The Premium Pasternack PE9068 SMA Male to SMA Female Right Angle Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 12.4GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Male (MIL-STD-348A)Connector B: SMA Female Right Angle (MIL-STD-348A)50 Ohm12.4GHz Max Frequency1.23:1 Max VSWR500 VrmsGold Plated Beryllium Copper PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9068
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12.4 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMA Male to SMA Female Right Angle Adapter. SMA adapter PE9068 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 12.4 GHz. SMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE9068 male SMA to female SMA adapter has a right angle body. This Pasternack right angle SMA coax adapter is a 90 degree right angle RF elbow adapter. Our male SMA to female SMA adapter PE9068 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-9068