Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9007

Pasternack PE9007 Adapter, N Male to N Male, Up to 6 GHz

$ 49.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9007.

RFMW

Datasheet3 pages10 years ago

IHS

Inventory History

3 month trend:
+90.51%

Descriptions

Descriptions of Pasternack PE9007 provided by its distributors.

Pasternack PE9007 Adapter, N Male to N Male, Up to 6 GHz
RF ADAPTERS, IN-SERIES, RETURN
Key Specifications. Connector Series 1 N Connector Gender 1 Male Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 N Connector Gender 2 Male Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 6 GHz Adapter Body Style Straight Connector Mount Method 1 None Connector Body Material 1 Brass Connector Body Plating 1 Nickel Connector Mount Method 2 None Connector Body Material 2 Brass Connector Body Plating 2 Nickel. N Male to N Male Adapter. The type N adapter PE9007 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.3:1. This RF adapter has a male to male gender configuration, which provides easier connections in tighter spaces. Our type N to type N adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 6 GHz. , This type N male to type N male adapter is one of the many RF components that ship the same business day as they are ordered. The PE9007 male type N to male type N adapter has a straight body. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. This RF adapter has a 1.606-inch length, 0.787-inch width, and 0.117 lbs weight. , The PE9007 adapter from Pasternack is made from a brass connector body and has a brass center contact. Our type N male to type N male radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -65 to 165 degrees C. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. , Pasternack has one of the largest in-stock selections of type N to type N radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 6 GHz RF adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-9007