Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9003

Bnc Tee Adapter Female-Female-Female |Pasternack Enterprises PE9003
$ 38.613

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9003.

Pasternack

Datasheet4 pages9 years ago

IHS

RFMW

Inventory History

3 month trend:
-11.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9003 provided by its distributors.

Bnc Tee Adapter Female-Female-Female |Pasternack Enterprises PE9003
Other industrial control products
COAX ADAPT BNC TO BNC
RF TEE ADAPTER
Original Standard
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: BNC, Connector Gender 3: Female, Connector Polarity 3: Standard, Connector Impedance 3: 50 Ohm, Frequency, Min: DC, Frequency, Max: 100 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None. BNC Tee Adapter Female-Female-Female. BNC adapter PE9003 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 100 MHz. BNC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9003 female BNC to female BNC adapter has a tee body. This Pasternack tee BNC adapter is also known as a BNC T connector. Our female BNC to female BNC adapter PE9003 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER