Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE9002

N Male To Bnc Female Adapter; |Pasternack Enterprises PE9002
$ 53.985

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9002.

RFMW

Datasheet3 pages10 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+35.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9002 provided by its distributors.

N Male To Bnc Female Adapter; |Pasternack Enterprises PE9002
RF STRAIGHT ADAPTER
COAX ADAPT BNC TO N
The Premium Pasternack PE9002 N Male to BNC Female Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 2GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: N Male (MIL-STD-348A)Connector B: BNC Female (MIL-STD-348A)50 Ohm2GHz Max Frequency1.3:1 Max VSWR500 VrmsGold Plated Brass PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9002
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to BNC Female Adapter. Type N adapter PE9002 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to BNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 2 GHz. Type N male to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9002 male N type to female BNC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to female BNC adapter PE9002 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER