Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE8716

5 Section Highpass Filter With SMA Female Connectors Operating From 100 MHz to 750 MHz
$ 1,057.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8716.

RFMW

Datasheet2 pages13 years ago

Descriptions

Descriptions of Pasternack PE8716 provided by its distributors.

5 Section Highpass Filter With SMA Female Connectors Operating From 100 MHz to 750 MHz
5 Section Highpass Filter With S
Key Specifications, Min Frequency: 100 MHz, Max Frequency: 750 MHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 2:1, Maximum Power: 5 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 Section Highpass Filter With SMA Female Connectors Operating From 100 MHz to 750 MHz With a 650 MHz Passband. Highpass filter PE8716 from Pasternack is part of our extensive line of in-stock RF components for sale. Our high pass filter is manufactured with SMA connectors that are female and in a 5 section design. This 5 section SMA highpass filter has a VSWR of 2 and a maximum power of 5 Watts. Frequency range of this band pass filter is 100 MHz to 750 MHz and the passband is 650 MHz. PE8716 highpass filter is one of over 40,000 RF microwave and millimeter wave components supplied by Pasternack. Our 5 section highpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER