Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE8701

4 Section Bandpass Filter With SMA Female Connectors Operating From 2.4 GHz to 2.5 GHz With a 100 MHz Passband
$ 900.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8701.

RFMW

Datasheet6 pages10 years ago

Descriptions

Descriptions of Pasternack PE8701 provided by its distributors.

4 Section Bandpass Filter With SMA Female Connectors Operating From 2.4 GHz to 2.5 GHz With a 100 MHz Passband
RF FILTER BAND PASS 2.45GHZ MOD
Key Specifications, Bands: ISM, WiFi, Bluetooth and Zigbee, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 2.4 GHz, Bandpass Max Frequency: 2.5 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 2.4 GHz to 2.5 GHz With a 100 MHz Passband. ISM, WiFi, Bluetooth and Zigbee bandpass filter PE8701 from Pasternack is part of our extensive in-stock RF components for sale. Our ISM, WiFi, Bluetooth and Zigbee band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for ISM, WiFi, Bluetooth and Zigbee has an insertion loss of 1.000 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 2.4 GHz to 2.5 GHz and the passband is 100 MHz. PE8701 bandpass filter for ISM, WiFi, Bluetooth and Zigbee band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section ISM, WiFi, Bluetooth and Zigbee bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER