Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE83IR1005

High Power Isolator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and N Female
$ 1,156.224
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1005.

RFMW

Datasheet5 pages4 years ago

Descriptions

Descriptions of Pasternack PE83IR1005 provided by its distributors.

High Power Isolator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and N Female
High Power Isolator with 20 dB I
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 100 Watts, Minimum Isolation: 20 dB. High Power Isolator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and N Female. Pasternack RF isolator PE83IR1005 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This type N coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 100 Watts. PE83IR1005 coaxial N type isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER