Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE83IR007

High Power Isolator with 20 dB Isolation from 800 MHz to 900 MHz, 100 Watts and SMA Female
$ 405.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR007.

RFMW

Datasheet3 pages8 years ago

Descriptions

Descriptions of Pasternack PE83IR007 provided by its distributors.

High Power Isolator with 20 dB Isolation from 800 MHz to 900 MHz, 100 Watts and SMA Female
800-900MHZ ISLTR 100W SMA
COAX CBL 4.3/10 TO 4.3/10
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 800 MHz, Maximum Frequency: 900 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 100 Watts, Minimum Isolation: 20 dB. High Power Isolator with 20 dB Isolation from 800 MHz to 900 MHz, 100 Watts and SMA Female. Pasternack RF isolator PE83IR007 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 800 MHz and a maximum frequency of 900 MHz. This SMA coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 100 Watts. PE83IR007 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER