Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE83CR1004

High Power Circulator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and SMA Female
$ 1,127.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83CR1004.

RFMW

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+140%

Descriptions

Descriptions of Pasternack PE83CR1004 provided by its distributors.

High Power Circulator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and SMA Female
High Power Circulator with 20 dB
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 100 Watts, Minimum Isolation: 20 dB. High Power Circulator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and SMA Female. RF circulator PE83CR1004 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with SMA connectors that are female. Our SMA circulator has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This SMA coaxial circulator has a minimum isolation of 20 dB and a maximum input power of 100 Watts. PE83CR1004 coaxial SMA circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER