Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE82P1000A

Adjustable Phase Shifter, 18 GHz
$ 2,620.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE82P1000A.

Pasternack

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE82P1000A provided by its distributors.

Adjustable Phase Shifter, 18 GHz
Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: 2.92mm, Connector Out Gender: Female, Maximum VSWR: 2:1, Maximum Insertion Loss: 2.5 dB, Maximum Power: 100 Watts, Peak Power: 3,000 Watts. Adjustable Phase Shifter, 18 GHz - 40 GHz, With an Adjustable Phase of 360 Degrees Minimum and 2.92mm. Pasternack's adjustable phase shifter PE82P1000A is part of our large selection of in-stock RF, microwave, and millimeter wave components available for purchase. This adjustable phase shifter is manufactured with 2.92mm female connectors and has an impedance of 50 Ohms. Our 2.92mm adjustable phase shifter has a minimum frequency of 18 GHz and a maximum frequency of 40 GHz. The PE82P1000A adjustable phase shifter available from Pasternack has an aluminum-plated housing. Pasternack’s adjustable phase shifter has a maximum input power of 100 Watts (CW). This 50 Ohm RF phase shifter offers maximum insertion loss of 2.5 dB. Our PE82P1000A adjustable phase shifter has a maximum VSWR of 2:1. PE82P1000A coaxial 2.92mm adjustable phase shifter is one of over one million RF components supplied by Pasternack. Our adjustable phase shifter can be bought and shipped worldwide on the same business day as with Pasternack's other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF adjustable phase shifter for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER