Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE8255A

Adjustable Phase Shifter, DC-18
$ 3,083.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8255A.

Pasternack

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE8255A provided by its distributors.

Adjustable Phase Shifter, DC-18
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 1.6:1, Maximum Insertion Loss: 1 dB, Maximum Power: 100 Watts, Peak Power: 3,000 Watts. Adjustable Phase Shifter, DC-18 GHz, With an Adjustable Phase of 60 deg / GHz Minimum, SMA and Digital Dial. Pasternack's adjustable phase shifter PE8255A is part of our large selection of in-stock RF, microwave, and millimeter wave components available for purchase. This adjustable phase shifter is manufactured with SMA female connectors and has an impedance of 50 Ohms. Our SMA adjustable phase shifter has a maximum frequency of 18 GHz. The PE8255A adjustable phase shifter available from Pasternack has an aluminum-plated housing. Pasternack’s adjustable phase shifter has a maximum input power of 100 Watts (CW). This 50 Ohm RF phase shifter offers maximum insertion loss of 1 dB. Our PE8255A adjustable phase shifter has a maximum VSWR of 1.6:1. PE8255A coaxial SMA adjustable phase shifter is one of over one million RF components supplied by Pasternack. Our adjustable phase shifter can be bought and shipped worldwide on the same business day as with Pasternack's other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF adjustable phase shifter for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER