Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE8239

DC Block on Inner and Outer Conductor 2.4mm Male to 2.4mm Female Operating From 100 MHz to 50 GHz
$ 2,615.886
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8239.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Pasternack PE8239 provided by its distributors.

DC Block on Inner and Outer Conductor 2.4mm Male to 2.4mm Female Operating From 100 MHz to 50 GHz
DC Block on Inner and Outer Cond
Key Specifications, Block Type: Inner/Outer, Impedance: 50 Ohm, Connector In Series: 2.4mm, Connector In Gender: Male, Connector Out Series: 2.4mm, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 50 GHz, Maximum VSWR: 1.75:1. DC Block on Inner and Outer Conductor 50 Ohm 2.4mm Male to 2.4mm Female Operating From 100 MHz to 50 GHz. PE8239 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a 2.4mm input and 2.4mm output. This 2.4mm DC block is an inner/outer direct current block type. Pasternack inner/outer 2.4mm DC block is rated for a minimum frequency of 100 MHz and a maximum frequency of 50 GHz. PE8239 2.4mm inner/outer DC block has a maximum insertion loss of 1.5 dB and a maximum VSWR of 1.75:1. This inner/outer 2.4mm RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with 2.4mm connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER