Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE8234

DC Block on Inner Conductor 75 Ohm N Male to N Female Operating From 100 MHz to 4 GHz
$ 262.504
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8234.

RFMW

Datasheet3 pages13 years ago

Descriptions

Descriptions of Pasternack PE8234 provided by its distributors.

DC Block on Inner Conductor 75 Ohm N Male to N Female Operating From 100 MHz to 4 GHz
DC Block on Inner Conductor 75 O
Key Specifications, Block Type: Inner, Impedance: 75 Ohm, Connector In Series: N, Connector In Gender: Male, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 4 GHz, Maximum VSWR: 1.35:1. DC Block on Inner Conductor 75 Ohm N Male to N Female Operating From 100 MHz to 4 GHz. PE8234 is a coaxial RF DC block is from Pasternack and has an 75 Ohm impedance. Our 75 Ohm DC block is manufactured with a N input and N output. This N DC block is an inner direct current block type. Pasternack inner N DC block is rated for a minimum frequency of 100 MHz and a maximum frequency of 4 GHz. PE8234 N inner DC block has a maximum insertion loss of 0.5 dB and a maximum VSWR of 1.35:1. This inner N RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with N connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER